Molex 98266 Series, Flat Ribbon Ribbon Cable, 51 mm Length, 6, Type A to Type A

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€16.13

(exc. VAT)

€19.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€3.226€16.13-
50 - 120€3.082€15.414%
125 +€3.008€15.046%

*price indicative

RS Stock No.:
219-3595
Mfr. Part No.:
982660053
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Type A

Product Type

Ribbon Cable

Cable Type

Flat Ribbon

Connector Type B

Type A

Number of Contacts A

6

Number of Contacts B

6

Series

98266

Cable Length

51mm

Standards/Approvals

IEC 61249-2-21

Jacket Colour

White

COO (Country of Origin):
HU

Molex Ribbon Cable, 6-Way, 0.5mm Pitch - 982660053


This high quality Molex ribbon cable, with a 0.5 mm pitch and 6 ways, is a versatile solution for various applications in the automation, electronics, electrical, and mechanical industries. Perfect for connecting components within a system, this flexible flat cable ensures reliable performance and efficient signal transfer.

Features & Benefits


• 0.5 mm pitch ribbon cable ideal for tight spaces

• 6 way configuration for multi connection applications

• FFC ribbon cable design for flexibility and easy installation

• Reliable construction for long lasting performance

• Ensures high traffic capability for demanding environments

Applications


• Suitable for use in automation systems

• Ideal for connecting electrical components in electronics

• Perfect for integrating into mechanical systems for signal transmission

Can it be used in high-traffic industrial settings?


Yes, the Molex ribbon cable is designed to handle high-traffic environments with ease.

Will it ensure reliable signal transfer in automation applications?


Yes, this ribbon cable guarantees efficient signal transfer in various automation systems.

Is it compatible with Molex cable connectors?


Yes, the ribbon cable can be easily connected to Molex cable connectors for seamless integration.

Can it withstand challenging electrical conditions?


Yes, this cable is built to withstand challenging electrical conditions for consistent performance.

Is it suitable for delicate electronics applications?


Yes, the flexible flat cable design makes it perfect for delicate electronics applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy