Molex 98266 Series, Flat Ribbon Ribbon Cable, 30 mm Length, 12, Type A to Type A

Get a bulk buy discount

Add 1000 more to save 6%

View bulk pricing options

Subtotal (1 box of 250 units)*

€606.75

(exc. VAT)

€746.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
250 - 750€2.427€606.75-
1000 +€2.266€566.506%

*price indicative

RS Stock No.:
219-3606
Mfr. Part No.:
982660117
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Type A

Cable Type

Flat Ribbon

Product Type

Ribbon Cable

Connector Type B

Type A

Number of Contacts A

12

Number of Contacts B

12

Series

98266

Cable Length

30mm

Standards/Approvals

RoHS

Jacket Colour

White

COO (Country of Origin):
HU
The Molex premo-flex cable jumper offers flexibility and performance for reliable board to board connection. It has 30 mm length and 12 circuits. Premo-flex flat-flexible cable (FFC) jumpers offer an extensive range of custom and off-the-shelf options these options enable designers to maximize PCB space, reduce component costs.

Polyester insulation

Simple assembly process

Meets industry standard requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy