Molex 98266 Series, Flat Ribbon Ribbon Cable, 51 mm Length, 16, Type A to Type A
- RS Stock No.:
- 219-3614
- Mfr. Part No.:
- 982660163
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.35
(exc. VAT)
€13.95
(inc. VAT)
In Stock
- 235 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.27 | €11.35 |
| 50 - 120 | €2.164 | €10.82 |
| 125 + | €2.12 | €10.60 |
*price indicative
- RS Stock No.:
- 219-3614
- Mfr. Part No.:
- 982660163
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Connector Type A | Type A | |
| Cable Type | Flat Ribbon | |
| Connector Type B | Type A | |
| Number of Contacts A | 16 | |
| Number of Contacts B | 16 | |
| Series | 98266 | |
| Cable Length | 51mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Connector Type A Type A | ||
Cable Type Flat Ribbon | ||
Connector Type B Type A | ||
Number of Contacts A 16 | ||
Number of Contacts B 16 | ||
Series 98266 | ||
Cable Length 51mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- HU
Molex Ribbon Cable Jumper, Polyester Insulation, -40°C to +105°C Operating Temperature Range - Premo-Flex Series - 982660163
Link up conductors in your wiring with this ribbon cable jumper from Molex. Its flat and flexible format makes it an essential choice when you're making board-to-board connections, as bends to shape and can be safely looped. Thanks to its 16-way design, you can achieve multiple links with one cable. The tin contact plating delivers resistance to corrosion for lasting use. A compact pitch of 0.5mm makes this just the right fit for small conductors in your wiring.
Features & Benefits
• Withstands harsh settings thanks to an operating temperature range of -40°C to +105°C
• Low current per contact of 0.5A for minimal power consumption
• Polyester insulation offers protection from electric shocks
Applications
• Gaming systems
• Telecommunications networks
• Desktop computers
• Automotive engineering
How does a ribbon cable work?
A ribbon cable is made up of multiple small conductors neatly arranged parallel to each other for organised wiring.
Related links
- Molex 98266 Series 51 mm Length Type A to Type A
- Molex 98266 Series 51 mm Length Type A to Type A
- Molex 98266 Series 51 mm Length Type A to Type A
- Molex 98266 Series 51 mm Length Type A to Type A
- Molex 98266 Series 51 mm Length Type A to Type A
- Molex 98266 Series 51 mm Length Type A to Type A
- Molex 98266 Series 51 mm Length Type A to Type A
- Molex 98266 Series 51 mm Length Type A to Type A
