Molex Premo-Flex Series Ribbon Cable, 40, 500 μm Pitch, 30 mm Length
- RS Stock No.:
- 219-3638
- Mfr. Part No.:
- 982660425
- Manufacturer:
- Molex
Get a bulk buy discount
Add 50 more to save €11.70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€26.11
(exc. VAT)
€32.12
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €5.222 | €26.11 | - |
| 50 - 120 | €4.988 | €24.94 | €11.70 |
| 125 + | €4.872 | €24.36 | €43.75 |
*price indicative
- RS Stock No.:
- 219-3638
- Mfr. Part No.:
- 982660425
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Series | Premo-Flex | |
| Cable Length | 30mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Number of Conductors | 40 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Series Premo-Flex | ||
Cable Length 30mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
Number of Conductors 40 | ||
- COO (Country of Origin):
- HU
Molex Ribbon Cable, Type-A Contact Layout, 60V AC Maximum Voltage - Premo-Flex Series - 982660425
Want to connect electrical equipment in a space-efficient manner? Add this ribbon cable from Molex to your system. The 40-way design means it channels multiple circuits to give you strong and effective signal transmission. The product's FFC (flat, flexible cable) design means it fits easily into tight spaces and can be bent without suffering damage. As it's a type-A unit, the contacts are located on the same side to make setup a breeze.
Features & Benefits
• Broad operating temperature range between -40°C and +105°C to suit harsh environments
• Ideal for humid settings thanks to corrosion-resistant tin-plated contacts
• Polyester insulation prevents hazardous electrical jumps, for safe handling
Applications
• Test and measurement equipment
• Computers and IT devices
• Telecommunications systems
What size pitch does this product have?
It has a narrow pitch of 0.5mm, so it saves space while minimising cross-talk to boost signal integrity.
Related links
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 30 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 203 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 102 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 50 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 305 mm Length
