Molex 98266 Series, Flat Ribbon Ribbon Cable, 51 mm Length, 15, Type A to Type A

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€17.44

(exc. VAT)

€21.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 395 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€3.488€17.44
50 - 120€3.326€16.63
125 +€3.256€16.28

*price indicative

RS Stock No.:
219-3645
Mfr. Part No.:
982660835
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Type A

Product Type

Ribbon Cable

Cable Type

Flat Ribbon

Connector Type B

Type A

Number of Contacts A

15

Number of Contacts B

15

Jacket Material

Polyester

Series

98266

Cable Length

51mm

Standards/Approvals

RoHS

Jacket Colour

White

COO (Country of Origin):
DE

Molex Ribbon Cable Jumper, 51mm Length, 60V AC Maximum Voltage Rating - Premo-Flex Series - 982660835


For a space-efficient connection between your electronic components, choose this ribbon cable jumper from Molex. It has 15 contacts, meaning it can send multiple signals simultaneously and reduce the wiring needs in your system. A pitch size of 0.50mm means the conductors are evenly spaced apart, avoiding any contact that could lead to short circuits or arcing. This also helps to maintain the integrity of signals and keeps your assembly running smoothly.

Features & Benefits


• Polyester insulation resists moisture and chemicals to ensure long-lasting use

• Straightforward assembly with a compatible Easy-On connector saves time and effort

• Maximum voltage rating of 60V AC for use with low-voltage applications

Applications


• Consumer electronics

• Entertainment systems

• Networking devices

What's the temperature tolerance of this component?


This ribbon cable jumper does the job reliably at an operating temperature range between -40°C and +105°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy