Molex Premo-Flex Series Ribbon Cable, 33, 500 μm Pitch, 102 mm Length
- RS Stock No.:
- 219-3649
- Mfr. Part No.:
- 982661037
- Manufacturer:
- Molex
Get a bulk buy discount
Add 50 more to save €30.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€25.87
(exc. VAT)
€31.82
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €5.174 | €25.87 | - |
| 50 - 120 | €4.564 | €22.82 | €30.50 |
| 125 + | €3.634 | €18.17 | €192.50 |
*price indicative
- RS Stock No.:
- 219-3649
- Mfr. Part No.:
- 982661037
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Series | Premo-Flex | |
| Jacket Material | Polyester | |
| Cable Length | 102mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Number of Conductors | 33 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Series Premo-Flex | ||
Jacket Material Polyester | ||
Cable Length 102mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
Number of Conductors 33 | ||
- COO (Country of Origin):
- HU
Molex Ribbon Cable, Type-A Cable Layout, 0.5A Maximum Current Per Contact - Premo-Flex Series - 982661037
Choose this ribbon cable from Molex to achieve reliable signal transmission in tight areas. It's a smart choice for close-quarter links in electrical equipment, as its FFC design slots neatly between items. You can rest assured that the unit is at home in damp or humid conditions, thanks to its corrosion-resistant tin contacts. It's a hardy option for harsh settings as it delivers consistent performance in operating temperatures between -40°C and +105°C.
Features & Benefits
• Load is minimal thanks to a weight of just 1.11g
• Maximum voltage of 60V AC suits low-power applications
• Contacts are located on the same side on each end for easy installation
• 0.5mm pitch maximises space while reducing crosstalk for effective operation
Applications
• LED displays
• Industrial automation
• Medical devices
How long is this ribbon cable?
It's 102mm long, so it's ideal for connecting components in IT or network communication equipment.
Related links
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 102 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 102 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 102 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 102 mm Length
- Molex Premo-Flex Series Ribbon Cable 102 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 102 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 102 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 102 mm Length
