Molex Premo-Flex FFC Jumper Series FFC Jumper Cable, 45, 300 μm Pitch, 102 mm Length

Subtotal (1 bag of 100 units)*

€281.70

(exc. VAT)

€346.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +€2.817€281.70

*price indicative

RS Stock No.:
249-2793
Mfr. Part No.:
15032-0445
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FFC Jumper Cable

Pitch

300μm

Series

Premo-Flex FFC Jumper

Jacket Material

Polyamide

Cable Length

102mm

Standards/Approvals

RoHS, UL

Jacket Colour

Orange

Number of Conductors

45

Conductor Material

Copper

COO (Country of Origin):
CN
The Molex Premo Flex FFC jumper cables with ear tabs deliver durable and flexible PCB connection solutions with a range of custom and off the shelf options, including assemblies with Easy On FPC Connectors. These options enable designers to maximize PCB space, reduce component costs and provide devices with reliable board to board connections. It also provides design options for space constrained applications. It has many applications including consumer, home appliances, medical, automotive, industrial, etc.

Mates with Easy On FPC Connector

Ear Tabs provided

Offers design flexibility

Multiple standard circuit count available

Locking with notches for better retention in high shock and vibration environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy