Molex Premo-Flex FFC Series FFC Jumper Cable, 31, 300 μm Pitch, 51 mm Length
- RS Stock No.:
- 250-6545
- Mfr. Part No.:
- 15031-0231
- Manufacturer:
- Molex
Get a bulk buy discount
Add 50 more to save €15.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€13.18
(exc. VAT)
€16.21
(inc. VAT)
In Stock
- 455 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.636 | €13.18 | - |
| 50 + | €2.324 | €11.62 | €15.60 |
*price indicative
- RS Stock No.:
- 250-6545
- Mfr. Part No.:
- 15031-0231
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 300μm | |
| Jacket Material | Polyamide | |
| Series | Premo-Flex FFC | |
| Cable Length | 51mm | |
| Standards/Approvals | RoHS, UL | |
| Jacket Colour | Orange | |
| Number of Conductors | 31 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 300μm | ||
Jacket Material Polyamide | ||
Series Premo-Flex FFC | ||
Cable Length 51mm | ||
Standards/Approvals RoHS, UL | ||
Jacket Colour Orange | ||
Number of Conductors 31 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Molex premo-flex FFC jumper cables with latching notches has 0.30 mm pitch, type A same side contacts, 31 circuits loaded maximum and has -40° to +105°C operating temperature range also with 0.2 A current per contact.
51 mm cable length
Gold material - plating mating
Easy on FPC connector
Bag packaging type
Flat flex cable type
Related links
- Molex Premo-Flex FFC Series FFC Jumper Cable 300 μm Pitch, 51 mm Length
- Molex Premo-Flex FFC Series FFC Jumper Cable 300 μm Pitch, 152 mm Length
- Molex Premo-Flex FFC Series FFC Jumper Cable 300 μm Pitch, 102 mm Length
- Molex Premo-Flex FFC Series FFC Jumper Cable 300 μm Pitch, 51 mm Length
- Molex Premo-Flex FFC Series FFC Jumper Cable 300 μm Pitch, 51 mm Length
- Molex Premo-Flex FFC Series FFC Jumper Cable 300 μm Pitch, 51 mm Length
- Molex Premo-Flex FFC Series FFC Jumper Cable 300 μm Pitch, 51 mm Length
- Molex Premo-Flex FFC Series FFC Jumper Cable 300 μm Pitch, 51 mm Length
