Molex Premo-Flex FFC Series FFC Jumper Cable, 11, 300 μm Pitch, 152 mm Length

Subtotal (1 bag of 100 units)*

€293.80

(exc. VAT)

€361.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +€2.938€293.80

*price indicative

RS Stock No.:
250-6574
Mfr. Part No.:
15031-0611
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FFC Jumper Cable

Pitch

300μm

Jacket Material

Polyamide

Series

Premo-Flex FFC

Cable Length

152mm

Standards/Approvals

UL, RoHS

Jacket Colour

Orange

Conductor Material

Copper

Number of Conductors

11

COO (Country of Origin):
CN
The Molex premo-flex FFC jumper cables with latching notches has 0.30 mm pitch, type A same side contacts, 11 circuits loaded maximum and has -40° to +105°C operating temperature range also with 0.2 A current per contact.

152 mm cable length

Gold material - plating mating

Easy on FPC connector

Bag packaging type

Flat flex cable type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy