HARTING Har-Flex Series, Flat Ribbon Cable, 500 mm Length, 26, Har-Flex IDC to
- RS Stock No.:
- 251-5810
- Mfr. Part No.:
- 33152430500009
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 50 more to save €80.50
View bulk pricing optionsSubtotal (1 unit)*
€16.02
(exc. VAT)
€19.70
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | €16.02 | - |
| 50 - 99 | €14.41 | €80.50 |
| 100 - 249 | €12.94 | €308.00 |
| 250 - 499 | €12.60 | €855.00 |
| 500 + | €12.26 | €1,880.00 |
*price indicative
- RS Stock No.:
- 251-5810
- Mfr. Part No.:
- 33152430500009
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ribbon Cable | |
| Connector Type A | Har-Flex IDC | |
| Cable Type | Flat | |
| Connector Gender A | Female | |
| Contact Gender A | Female | |
| Number of Contacts A | 26 | |
| Contact Gender B | Female | |
| Connector Gender B | Female | |
| Number of Contacts B | 26 | |
| Series | Har-Flex | |
| Cable Length | 500mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ribbon Cable | ||
Connector Type A Har-Flex IDC | ||
Cable Type Flat | ||
Connector Gender A Female | ||
Contact Gender A Female | ||
Number of Contacts A 26 | ||
Contact Gender B Female | ||
Connector Gender B Female | ||
Number of Contacts B 26 | ||
Series Har-Flex | ||
Cable Length 500mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
- COO (Country of Origin):
- CN
The Harting IDC cable is 50 cm in length and made from copper alloy material. It has 26 contacts.
Operating temperature -20°C to 105°C
Related links
- HARTING Har-Flex Series 100 mm Length Har-Flex IDC to
- HARTING Har-Flex Series 200 mm Length Har-Flex IDC to
- HARTING Har-Flex Series 500 mm Length Har-Flex IDC to Har Flex IDC
- HARTING Har-Flex Series 500 mm Length Har-Flex IDC to
- HARTING Har-Flex Series 500 mm Length Har-Flex IDC to
- HARTING Har-Flex Series 500 mm Length Har-Flex IDC to
- HARTING Har-Flex Series 100 mm Length Har-Flex IDC to
- HARTING Har-Flex Series 200 mm Length Har-Flex IDC to
