HARTING Har-Flex Series, Flat Ribbon Cable, 200 mm Length, 26, Har-Flex IDC to

Image representative of range

Get a bulk buy discount

Add 50 more to save 18%

View bulk pricing options

Subtotal (1 unit)*

€15.19

(exc. VAT)

€18.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49€15.19-
50 - 99€12.4118%
100 - 249€11.7022%
250 - 499€10.6929%
500 +€10.0134%

*price indicative

RS Stock No.:
779-9805
Mfr. Part No.:
33152430200008
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Ribbon Cable

Cable Type

Flat

Connector Type A

Har-Flex IDC

Number of Contacts A

26

Connector Gender A

Female

Contact Gender A

Female

Number of Contacts B

26

Contact Gender B

Female

Connector Gender B

Female

Jacket Material

PVC

Series

Har-Flex

Cable Length

200mm

Standards/Approvals

RoHS Compliant

Jacket Colour

Grey

COO (Country of Origin):
CN

Harting har-flex Cable Assembly with Strain Relief Female Connectors


From Harting, these har-flex double ended flat Cable Assemblies are fitted with Strain Relief Female Connectors. The ribbon cable used for these har-flex cable assemblies is 30 AWG with PVC insulation and 0.635 mm pitch. The connectors used for these har-flex cable assemblies have a Performance Level of 1, >500 matings.

The 1.27mm Harting har-flex Series


The Harting har-flex series connectors represent a space saving, rugged and flexible solution for a wide range of Board-to-Board applications in SMT technology. The continuous scalability by an even number of contacts, i.e. from 6 to 100, of the Harting har-flex connector series is a special feature forming an ideal basis for customized applications. Mezzanine, Extender-Card and Mother-to Daughtercard Board to Board applications can be designed using the har-flex series of connectors.

Note

For mating vertical headers see stock number 747-2525 typical.
For mating right angle headers see stock number 774-4120 typical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy