Molex Premo-Flex Series Ribbon Cable, 18, 1 mm Pitch, 152 mm Length
- RS Stock No.:
- 458-9226
- Distrelec Article No.:
- 304-24-084
- Mfr. Part No.:
- 98267-0343
- Manufacturer:
- Molex
Get a bulk buy discount
Add 25 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€13.78
(exc. VAT)
€16.95
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €2.756 | €13.78 | - |
| 25 - 45 | €2.48 | €12.40 | 10% |
| 50 - 95 | €2.174 | €10.87 | 21% |
| 100 - 495 | €1.958 | €9.79 | 28% |
| 500 + | €1.736 | €8.68 | 37% |
*price indicative
- RS Stock No.:
- 458-9226
- Distrelec Article No.:
- 304-24-084
- Mfr. Part No.:
- 98267-0343
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 1mm | |
| Jacket Material | Polyester | |
| Series | Premo-Flex | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Grey | |
| Conductor Material | Tin Copper Wire | |
| Number of Conductors | 18 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 1mm | ||
Jacket Material Polyester | ||
Series Premo-Flex | ||
Cable Length 152mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Grey | ||
Conductor Material Tin Copper Wire | ||
Number of Conductors 18 | ||
- COO (Country of Origin):
- DE
Molex Premo-flex FFC jumper cable
From Molex comes a range of type a Premo-Flex FFC (flat flex cable) jumper cables. Manufactured to high standards, these 152 mm Premo-Flex FFC prove to be an excellent solution to an array of applications such as:
Automobiles - These FFC can be used to wire up radios, CD and DVD players, GPS devices, LCD's, keyboards and moveable units
Consumer - This can cover set-top boxes and plasma displays
Computers – This can cover notebooks, printers, scanners, keyboards, and LCD flat
Features
Variations
Molex offers variations of the number of circuits (loaded) in these range of cables,
4589169 - 6
4589175 - 8
4589181 - 10
4589197 - 12
4589204 - 14
4589210 - 16
4589226 - 18
4589232 - 20
4589248 - 22
4589254 - 24
4589276 - 26
4589282 - 28
4589298 - 30
6842308 - 4
What is Pitch?
The pitch of a cable is the distance from the central part of one conductor to the central part of another conductor
1.0mm FFC/FPC Connectors – Molex
Related links
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 152 mm Length
