HARTING Ribbon Cable, Ribbon, 1.27 mm Pitch, 16, 30 m Length
- RS Stock No.:
- 693-7652
- Mfr. Part No.:
- 09180167001
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 reel of 30 metres)*
€83.72
(exc. VAT)
€102.98
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €83.72 | €2.791 |
*price indicative
- RS Stock No.:
- 693-7652
- Mfr. Part No.:
- 09180167001
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ribbon Cable | |
| Cable Type | Ribbon | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 16 | |
| Jacket Material | PVC | |
| Conductor Type | Stranded | |
| Cable Length | 30m | |
| Standards/Approvals | CSA, ULAWM Style 251 | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -20°C | |
| Conductor Material | Tin Copper Wire | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ribbon Cable | ||
Cable Type Ribbon | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 16 | ||
Jacket Material PVC | ||
Conductor Type Stranded | ||
Cable Length 30m | ||
Standards/Approvals CSA, ULAWM Style 251 | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -20°C | ||
Conductor Material Tin Copper Wire | ||
Maximum Operating Temperature 105°C | ||
Flat cable 1.27 mm
A flat cable from Harting for insulation displacement termination.
Features and Benefits
· Edge mark on first conductor
· UL AWM-style 2651 CSA
· PVC insulation, grey
· Copper tinned
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
Standards
UL, CSA
Related links
- HARTING Ribbon Cable 1.27 mm Pitch 30 m Length
- HARTING SEK Series Ribbon Cable 1.27 mm Pitch 30 m Length
- HARTING Ribbon Cable 1.27 mm Pitch 30 m Length
- HARTING Ribbon Cable 1.27 mm Pitch 30 m Length
- HARTING Ribbon Cable 1.27 mm Pitch 30 m Length
- HARTING Ribbon Cable 1.27 mm Pitch 30 m Length
- HARTING Ribbon Cable 1.27 mm Pitch 30 m Length
- HARTING Ribbon Cable 1.27 mm Pitch 30 m Length
