HARTING Ribbon Cable, Ribbon, 1.27 mm Pitch, 16, 30 m Length

Image representative of range

Subtotal (1 reel of 30 metres)*

€140.45

(exc. VAT)

€172.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€140.45€4.682

*price indicative

RS Stock No.:
693-7857
Mfr. Part No.:
09180167005
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Ribbon Cable

Cable Type

Ribbon

Pitch

1.27mm

Voltage

300V

Screened/Unscreened

Unscreened

American Wire Gauge

28AWG

Number of Conductors

16

Conductor Type

Stranded

Jacket Material

PVC

Cable Length

30m

Standards/Approvals

No

Jacket Colour

Multicolour

Conductor Material

Copper

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

COO (Country of Origin):
DE

Flat cable 1.27 mm


Colour coded flat cable for insulation displacement termination

UL AWM-style 20 130

PVC

Copper tinned

UL VW1

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Approvals

UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy