HARTING Ribbon Cable, Ribbon, 1.27 mm Pitch, 25, 30 m Length

Image representative of range

Subtotal (1 reel of 30 metres)*

€114.35

(exc. VAT)

€140.65

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€114.35€3.812

*price indicative

RS Stock No.:
693-7709
Mfr. Part No.:
09180257001
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Ribbon Cable

Cable Type

Ribbon

Pitch

1.27mm

Voltage

300V

Screened/Unscreened

Unscreened

Number of Conductors

25

American Wire Gauge

28AWG

Jacket Material

PVC

Conductor Type

Stranded

Cable Length

30m

Standards/Approvals

CE

Jacket Colour

Grey

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Conductor Material

Copper

COO (Country of Origin):
DE

Flat cable 1.27 mm


A flat cable from Harting for insulation displacement termination.

Features and Benefits

· Edge mark on first conductor

· UL AWM-style 2651 CSA

· PVC insulation, grey

· Copper tinned

Ribbon Cable Information


Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Standards

UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy