HARTING Ribbon Cable, Ribbon, 1.27 mm Pitch, 9, 30 m Length
- RS Stock No.:
- 693-7832
- Mfr. Part No.:
- 09180097005
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 reel of 30 metres)*
€195.83
(exc. VAT)
€240.87
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 17 December 2026
- Plus 2 unit(s) shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €195.83 | €6.528 |
*price indicative
- RS Stock No.:
- 693-7832
- Mfr. Part No.:
- 09180097005
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ribbon Cable | |
| Cable Type | Ribbon | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 9 | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 30m | |
| Standards/Approvals | No | |
| Jacket Colour | Multicolour | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ribbon Cable | ||
Cable Type Ribbon | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 9 | ||
American Wire Gauge 28AWG | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 30m | ||
Standards/Approvals No | ||
Jacket Colour Multicolour | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Flat cable 1.27 mm
Colour coded flat cable for insulation displacement termination
UL AWM-style 20 130
PVC
Copper tinned
UL VW1
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
Approvals
UL
Related links
- HARTING Ribbon Cable 1.27 mm Pitch 30 m Length
- HARTING 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Flat Cable 1.27 mm Pitch 30 m Length
- HARTING Ribbon Cable 1.27 mm Pitch 30 m Length
- HARTING Ribbon Cable 1.27 mm Pitch 30 m Length
- HARTING Ribbon Cable 1.27 mm Pitch 30 m Length
- HARTING Ribbon Cable 1.27 mm Pitch 30 m Length
