HARTING 3759 Series Ribbon Cable, Round, 1.27 mm Pitch, 9, 30 m Length
- RS Stock No.:
- 693-7790
- Distrelec Article No.:
- 304-00-138
- Mfr. Part No.:
- 09180097008
- Manufacturer:
- HARTING
Subtotal (1 reel of 30 metres)*
€234.24
(exc. VAT)
€288.12
(inc. VAT)
- 4 unit(s) shipping from 16 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €234.24 | €7.808 |
*price indicative
- RS Stock No.:
- 693-7790
- Distrelec Article No.:
- 304-00-138
- Mfr. Part No.:
- 09180097008
- Manufacturer:
- HARTING
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ribbon Cable | |
| Cable Type | Round | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 9 | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 3759 | |
| Cable Length | 30m | |
| Standards/Approvals | National Electrical Code Article 725 (CL2), RoHS, AWM Style 20267, UL File No.: E118773, UL | |
| Jacket Colour | Grey | |
| Hi-Flex | No | |
| Conductor Material | Tin Plated Copper | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -20°C | |
| Fire Behaviour | CL2, Canada: FT1, Flammability rating according to USA | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ribbon Cable | ||
Cable Type Round | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 9 | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Series 3759 | ||
Cable Length 30m | ||
Standards/Approvals National Electrical Code Article 725 (CL2), RoHS, AWM Style 20267, UL File No.: E118773, UL | ||
Jacket Colour Grey | ||
Hi-Flex No | ||
Conductor Material Tin Plated Copper | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -20°C | ||
Fire Behaviour CL2, Canada: FT1, Flammability rating according to USA | ||
Round flat cable 1.27 mm
Approvals
Related links
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Flat Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- HARTING Ribbon Cable 1.27 mm Pitch 30 m Length
