Samtec FFSD Series Ribbon Cable, Flat, 1.27 mm Pitch, 34, 50 mm Length
- RS Stock No.:
- 901-1753
- Mfr. Part No.:
- FFSD-17-D-02.00-01-N
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save 19%
View bulk pricing optionsSubtotal (1 unit)*
€16.53
(exc. VAT)
€20.33
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €16.53 | - |
| 10 - 49 | €13.23 | 19% |
| 50 - 99 | €12.02 | 27% |
| 100 - 249 | €11.71 | 29% |
| 250 + | €11.40 | 31% |
*price indicative
- RS Stock No.:
- 901-1753
- Mfr. Part No.:
- FFSD-17-D-02.00-01-N
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 63V | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 34 | |
| American Wire Gauge | 30AWG | |
| Series | FFSD | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Cable Length | 50mm | |
| Standards/Approvals | RoHS Compliant, UL | |
| Jacket Colour | Grey | |
| Hi-Flex | No | |
| Minimum Operating Temperature | -40°C | |
| Conductor Material | Tin Copper Wire | |
| Fire Behaviour | UL 94 V-0 | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 63V | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 34 | ||
American Wire Gauge 30AWG | ||
Series FFSD | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Cable Length 50mm | ||
Standards/Approvals RoHS Compliant, UL | ||
Jacket Colour Grey | ||
Hi-Flex No | ||
Minimum Operating Temperature -40°C | ||
Conductor Material Tin Copper Wire | ||
Fire Behaviour UL 94 V-0 | ||
Maximum Operating Temperature 105°C | ||
Samtec Ribbon Cable, 30AWG Wire Size, 0.83N Avg. Withdrawal Force - FFSD Series - FFSD-17-D-02.00-01-N
Set up a robust electrical connection to your device using this ribbon cable from Samtec. It's a 34-way unit to enable the stable transfer of power and data to connected equipment. This double-ended component is pre-terminated with Tiger Eye IDC connectors on both sides, so installing it with your socket is a simple matter of plug-and-go. Thanks to its flat design, you can neatly slip this cable into slim spaces in your setup.
Features & Benefits
• PBT insulating material safeguards against electrical hazards
• Beryllium copper contacts are highly conductive for reliable performance
• Polarising notch ensures mating is always done correctly
• Current rating of 2.3A per pin for safe use in low-power systems
• Withstands harsh conditions as it operates in temperatures ranging between -40°C and +105°C
Applications
• Computer peripherals
• Gaming devices
• HVAC systems
• Measuring instruments
What's the pitch size of this ribbon cable?
It has an industry-standard pitch size of 1.27mm for wide connector compatibility.
How long is this cable?
You can easily make short-range hookups with this cable, as it's just 50mm long.
Related links
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 228.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 100 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 127 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 76.2 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 250 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 609.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 50.8 mm Length
