Samtec FFSD Series Ribbon Cable, Flat, 1.27 mm Pitch, 34, 304.8 mm Length
- RS Stock No.:
- 180-0027
- Mfr. Part No.:
- FFSD-17-D-12.00-01-N
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.37
(exc. VAT)
€23.83
(inc. VAT)
Temporarily out of stock
- 22 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €19.37 |
| 10 - 49 | €18.49 |
| 50 - 99 | €17.61 |
| 100 - 249 | €16.86 |
| 250 + | €16.23 |
*price indicative
- RS Stock No.:
- 180-0027
- Mfr. Part No.:
- FFSD-17-D-12.00-01-N
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| American Wire Gauge | 30AWG | |
| Number of Conductors | 34 | |
| Series | FFSD | |
| Jacket Material | Polybutylene Terephthalate | |
| Cable Length | 304.8mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Grey | |
| Conductor Material | Beryllium Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
American Wire Gauge 30AWG | ||
Number of Conductors 34 | ||
Series FFSD | ||
Jacket Material Polybutylene Terephthalate | ||
Cable Length 304.8mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Grey | ||
Conductor Material Beryllium Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Samtec Ribbon Cable, +105°C Maximum Operating Temperature, 2.3A Contact Current Rating - FFSD Series - FFSD-17-D-12.00-01-N
Looking to make a strong connection? Build reliable links between your board-mounted systems with this 304.8mm-long ribbon cable from Samtec. Its copper alloy pins move power through your setup without a hitch, so you can count on them to pass on your signal. Thanks to plug-in IDC connectors, the component slots directly into PCB headers (197-6591) for hassle-free installation. A standardised 1.27mm pitch makes short work of hooking it up to existing hardware. The cable's contacts come with smooth mating zones that minimise wear during connections for a long service life.
Features & Benefits
• Polarising connector notches remove the risk of damaging misalignment
• Double-ended, 34-way design for efficient connectivity
• Flat shape lets it slip through low-profile areas
• Insulating PBT connectors ensure safe handling around dangerous loads
• Carries current up to 2.3A per contact to tackle everyday power connections
Applications
• Control devices
• Fluid management systems
• Manufacturing plants
Does this ribbon cable come pre-assembled?
Yes, it comes with pre-fitted connectors, so it's ready to slide into place right away.
How do I identify the power connections on this cable?
This unit's power connections use colour-coded red leads, making them easy to spot at a glance.
Related links
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 50 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 228.6 mm Length
