Samtec TCSD Series, Flat Ribbon IDC Socket Cable Assembly, 50 mm Length, Tiger Eye IDC to Tiger Eye IDC
- RS Stock No.:
- 901-2320
- Mfr. Part No.:
- TCSD-10-D-02.00-01-N
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.56
(exc. VAT)
€15.45
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €12.56 |
| 10 - 49 | €11.82 |
| 50 - 99 | €10.71 |
| 100 - 249 | €10.31 |
| 250 + | €9.58 |
*price indicative
- RS Stock No.:
- 901-2320
- Mfr. Part No.:
- TCSD-10-D-02.00-01-N
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Connector Type A | Tiger Eye IDC | |
| Cable Type | Flat Ribbon | |
| Product Type | IDC Socket Cable Assembly | |
| Connector Type B | Tiger Eye IDC | |
| Connector Gender A | Female | |
| Contact Gender A | Female | |
| Contact Gender B | Female | |
| Connector Gender B | Female | |
| Jacket Material | Polyvinyl Chloride | |
| Series | TCSD | |
| Cable Length | 50mm | |
| Standards/Approvals | RoHS Compliant, UL | |
| Jacket Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Connector Type A Tiger Eye IDC | ||
Cable Type Flat Ribbon | ||
Product Type IDC Socket Cable Assembly | ||
Connector Type B Tiger Eye IDC | ||
Connector Gender A Female | ||
Contact Gender A Female | ||
Contact Gender B Female | ||
Connector Gender B Female | ||
Jacket Material Polyvinyl Chloride | ||
Series TCSD | ||
Cable Length 50mm | ||
Standards/Approvals RoHS Compliant, UL | ||
Jacket Colour Grey | ||
Samtec IDC Socket Cable Assembly, 28AWG Wire Size, 15mΩ Contact Resistance - TCSD Series - TCSD-10-D-02.00-01-N
Looking for a neat way to connect a device in your circuit? This short, 50mm IDC socket cable assembly from Samtec is just what you need. It's a 20-way unit with ports arranged in two rows for organised signal transmissions. As it has Tiger Eye connectors on both ends, you get a hardwearing linkup without the hassle of having to strip and terminate wires. This cable has a current rating of 2.8A per pin, making it the ideal connection solution for your low-power electrical systems.
Features & Benefits
• Notch polarisation prevents incorrect mating
• Beryllium copper contacts deliver stable conductivity and corrosion resistance
• Black glass-filled polyester insulation protects against electric shock
• Compact pitch of 2mm makes it the right fit for small conductors
Applications
• Medical and pharmaceutical devices
• Storage facilities
• Communications equipment
• Office appliances
What's the difference between a flat and a round IDC cable?
Flat IDC cables are made up of multiple wires arranged in a levelled structure. In a round ribbon cable, the conductors are cited circularly. The flatter versions benefit from high pin density and routing efficiency as they slot smoothly into tight spaces.
Related links
- Samtec TCSD Series 50 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 50.8 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 3.175 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 250 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 200 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 2 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series Flat IDC Socket Cable Assembly Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 152.4 mm Length, Tiger Eye IDC to Tiger Eye IDC
