Samtec TCSD Series, Flat Ribbon IDC Socket Cable Assembly, 250 mm Length, Tiger Eye IDC to Tiger Eye IDC
- RS Stock No.:
- 901-2327
- Mfr. Part No.:
- TCSD-10-D-10.00-01-N
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save €27.40
View bulk pricing optionsSubtotal (1 unit)*
€13.67
(exc. VAT)
€16.81
(inc. VAT)
In Stock
- Plus 36 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €13.67 | - |
| 10 - 49 | €10.93 | €27.40 |
| 50 - 99 | €9.42 | €212.50 |
| 100 - 249 | €9.18 | €449.00 |
| 250 + | €8.94 | €1,182.50 |
*price indicative
- RS Stock No.:
- 901-2327
- Mfr. Part No.:
- TCSD-10-D-10.00-01-N
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | IDC Socket Cable Assembly | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Tiger Eye IDC | |
| Connector Type B | Tiger Eye IDC | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Contact Gender B | Female | |
| Connector Gender B | Female | |
| Jacket Material | Polyvinyl Chloride | |
| Series | TCSD | |
| Cable Length | 250mm | |
| Standards/Approvals | RoHS Compliant, UL | |
| Jacket Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type IDC Socket Cable Assembly | ||
Cable Type Flat Ribbon | ||
Connector Type A Tiger Eye IDC | ||
Connector Type B Tiger Eye IDC | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Contact Gender B Female | ||
Connector Gender B Female | ||
Jacket Material Polyvinyl Chloride | ||
Series TCSD | ||
Cable Length 250mm | ||
Standards/Approvals RoHS Compliant, UL | ||
Jacket Colour Grey | ||
Samtec TCSD Series IDC Socket Cable Assembly, 28 AWG, 2.8 A Current Rating - TCSD-10-D-10.00-01-N
This IDC socket cable assembly by Samtec offers high-quality connectivity solutions for various industries. With 28 AWG stranded ribbon cable and TCSD series design, it provides reliable performance in demanding applications. The terminated cable ensures easy installation and secure connections, making it a versatile choice for professionals in automation, electronics, and electrical fields.
Features & Benefits
• High-quality 28 AWG stranded ribbon cable for reliable connectivity
• TCSD series design for compatibility with a range of applications
• Terminated cable for easy installation and secure connections
• RoHS compliant for environmentally friendly operation
• Grey sheath for added durability and protection
Applications
• Ideal for use in automation systems for reliable data transfer
• Can be used for electronic devices requiring high-current connectivity
• Suitable for electrical applications where secure connections are essential
Can it be used in high-temperature environments?
The IDC socket cable assembly is designed to operate in a temperature range of -40 to +105 °C, making it suitable for various applications.
Will it work with flat ribbon cable connectors?
Yes, the female IDC socket is compatible with flat ribbon cable connectors, providing seamless connectivity.
Is it RoHS compliant?
Yes, the IDC cable assembly meets RoHS standards, ensuring environmentally friendly operation.
Can it handle high current ratings?
The cable assembly is capable of supporting a current rating of 2.8 A, making it suitable for applications requiring high current levels.
How many ways does it offer for connectivity?
The assembly provides 20 ways for connectivity, offering versatility in different connection setups.
Related links
- Samtec TCSD Series 250 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 254 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 50 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 3.175 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 200 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 2 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 152.4 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 304.8 mm Length, Tiger Eye IDC to
