Samtec TCSD Series, Flat Ribbon IDC Socket Cable Assembly, 150 mm Length, TCSD IDC to

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€13.25

(exc. VAT)

€16.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€13.25
10 - 49€10.60
50 - 99€9.00
100 - 249€8.62
250 +€8.40

*price indicative

RS Stock No.:
901-2333
Mfr. Part No.:
TCSD-10-D-06.00-01-N
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Connector Type A

TCSD IDC

Cable Type

Flat Ribbon

Product Type

IDC Socket Cable Assembly

Connector Gender A

Female

Contact Gender A

Female

Connector Gender B

Female

Contact Gender B

Female

Jacket Material

Polyvinyl Chloride

Series

TCSD

Cable Length

150mm

Standards/Approvals

RoHS Compliant, UL

Jacket Colour

Grey

Samtec IDC Socket Cable Assembly, Tiger Eye Contacts, 28AWG Wire Size - TCSD Series - TCSD-10-D-06.00-01-N


Looking for a speedy way to set up cables? Choose this IDC socket cable assembly from Samtec. It uses plug-and-play technology, so it does away with the need to strip wires, saving you time and effort. To use it, simply pop it onto a compatible pin header from the TMM (198-2872), MTMM (451-445) or TMMH series (155-1525), and you're good to go. Rest easy, as the entire component is insulated to minimise the risk of electric shock. A current rating of 2.8A per pin means it's just the thing for low-power setups.

Features & Benefits


• Suitable for installation in harsh environments, thanks to its wide operating temperature range of -40°C to +105°C

• Tinned copper wires for high conductivity and corrosion resistance to ensure a reliable electrical connection

Applications


• Industrial automation

• Telecommunication networks

• Data centres

What are Tiger Eye contacts?


Tiger Eye is Samtec's patented connector system for high-cycle applications. These contacts are designed to take the load off the pins during insertion and withdrawal, making them ideal for systems that need regular adjustments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy