Samtec TCSD Series, Flat Ribbon IDC Socket Cable Assembly, 200 mm Length, TCSD IDC to
- RS Stock No.:
- 901-2396
- Mfr. Part No.:
- TCSD-20-D-08.00-01-N
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save 20%
View bulk pricing optionsSubtotal (1 unit)*
€19.03
(exc. VAT)
€23.41
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €19.03 | - |
| 10 - 49 | €15.22 | 20% |
| 50 - 99 | €14.32 | 24% |
| 100 - 249 | €13.93 | 26% |
| 250 + | €13.58 | 28% |
*price indicative
- RS Stock No.:
- 901-2396
- Mfr. Part No.:
- TCSD-20-D-08.00-01-N
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Connector Type A | TCSD IDC | |
| Product Type | IDC Socket Cable Assembly | |
| Cable Type | Flat Ribbon | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Contact Gender B | Female | |
| Connector Gender B | Female | |
| Jacket Material | Polyvinyl Chloride | |
| Series | TCSD | |
| Cable Length | 200mm | |
| Standards/Approvals | RoHS Compliant, UL | |
| Jacket Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Connector Type A TCSD IDC | ||
Product Type IDC Socket Cable Assembly | ||
Cable Type Flat Ribbon | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Contact Gender B Female | ||
Connector Gender B Female | ||
Jacket Material Polyvinyl Chloride | ||
Series TCSD | ||
Cable Length 200mm | ||
Standards/Approvals RoHS Compliant, UL | ||
Jacket Colour Grey | ||
Samtec IDC Socket Cable Assembly, 2.8A Current Rating, Terminated - TCSD Series - TCSD-20-D-08.00-01-N
Transfer signals in your circuit from A to B with this IDC socket cable assembly from Samtec. It's a double-ended piece comprising numerous cables arranged in a parallel structure. The contacts are made of highly conductive tinned copper for reliable performance. As the accessory has a current rating of 2.8A, it's suitable for low-power electrical systems. A built-in polarising notch ensures the cable fits properly to prevent damage to the conductors. Thanks to its flat design, it slots neatly into slim enclosures.
Features & Benefits
• 40-way layout accommodates multiple signal transmissions
• Wide operating temperature range of -40°C to +105°C means it's tough enough for most applications
• Compact pitch of 2mm to fit small conductors
• Gold-plated contacts provide resistance to corrosion
• Dual Tiger Eye IDC termination for convenient socket mounting
Applications
• Audio-visual equipment
• Household appliances
• Lighting fixtures
• Robotics and automation
• Security systems
How long is this cable assembly?
It's just 200mm long, making it ideal for any setup where space is at a premium and a short-range connection is needed.
Is this unit insulated?
Yes. For a high degree of electrical safety, this IDC socket cable assembly is insulated with a robust PVC jacket.
Related links
- Samtec TCSD Series 200 mm Length, TCSD IDC to
- Samtec TCSD Series 203.2 mm Length, TCSD IDC to
- Samtec TCSD Series 200 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 250 mm Length, TCSD IDC to
- Samtec TCSD Series 150 mm Length, TCSD IDC to
- Samtec TCSD Series 100 mm Length, TCSD IDC to
- Samtec TCSD Series 50 mm Length, TCSD IDC to
- Samtec TCSD Series 100 mm Length, TCSD IDC to
