Samtec TCSD Series, Flat Ribbon IDC Socket Cable Assembly, 250 mm Length, TCSD IDC to
- RS Stock No.:
- 901-2406
- Mfr. Part No.:
- TCSD-20-D-10.00-01-N
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€23.64
(exc. VAT)
€29.08
(inc. VAT)
In Stock
- Plus 38 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €23.64 |
| 10 - 49 | €18.93 |
| 50 - 99 | €16.12 |
| 100 - 249 | €15.13 |
| 250 + | €14.73 |
*price indicative
- RS Stock No.:
- 901-2406
- Mfr. Part No.:
- TCSD-20-D-10.00-01-N
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | Flat Ribbon | |
| Product Type | IDC Socket Cable Assembly | |
| Connector Type A | TCSD IDC | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Jacket Material | Polyvinyl Chloride | |
| Series | TCSD | |
| Cable Length | 250mm | |
| Standards/Approvals | RoHS Compliant, UL | |
| Jacket Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type Flat Ribbon | ||
Product Type IDC Socket Cable Assembly | ||
Connector Type A TCSD IDC | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Jacket Material Polyvinyl Chloride | ||
Series TCSD | ||
Cable Length 250mm | ||
Standards/Approvals RoHS Compliant, UL | ||
Jacket Colour Grey | ||
Samtec IDC Socket Cable Assembly, Double-Ended, Notch Polarisation - TCSD Series - TCSD-20-D-10.00-01-N
Stretching yourself trying to connect devices in your circuit? Reach instead for this 250mm IDC socket cable assembly from Samtec. With its 40-way design, it accommodates a large number of wires at once for robust power and data transfer. Its current rating of 2.8A per pin makes it suitable for low-power systems. Thanks to integrated notch polarisation, incorrect mating is not an option. The flat shape gives the cable a low profile that lets you slide it effortlessly into busy setups.
Features & Benefits
• Reliable performance in challenging settings as it withstands temperatures between -40°C and +105°C
• Pitch size of 2mm fits small conductors
• Pre-terminated with Tiger Eye connectors for hassle-free assembly
• Grey sheath colour to blend in with professional equipment
Applications
• Manufacturing plants
• Security devices
• Automotive engineering
• Consumer electronics
What are the contacts on this IDC socket cable assembly made from?
This cable's contacts are made from highly conductive beryllium copper to ensure stable current transmission.
Is this cable insulated?
Yes, the cable incorporates black glass-filled polyester material to help shield it from potential electrical hazards.
Related links
- Samtec TCSD Series 250 mm Length, TCSD IDC to
- Samtec TCSD Series 250 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 254 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 150 mm Length, TCSD IDC to
- Samtec TCSD Series 200 mm Length, TCSD IDC to
- Samtec TCSD Series 100 mm Length, TCSD IDC to
- Samtec TCSD Series 50 mm Length, TCSD IDC to
- Samtec TCSD Series 203.2 mm Length, TCSD IDC to
