Ruland MSPX-20-20-SS Rigid Shaft Coupling, 42 mm OD, 303 Stainless Steel, 110 Nm
- RS Stock No.:
- 604-137
- Mfr. Part No.:
- MSPX-20-20-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€255.26
(exc. VAT)
€313.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €255.26 |
*price indicative
- RS Stock No.:
- 604-137
- Mfr. Part No.:
- MSPX-20-20-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Rigid Shaft Coupling | |
| One/Two Piece | Two Piece | |
| Bore Size A | 20mm | |
| Length | 65mm | |
| Bore Size B | 20mm | |
| Maximum Speed | 4000rpm | |
| Material | 303 Stainless Steel | |
| Style | Clamp | |
| Torque Rating | 110Nm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 350°F | |
| Bore Type | Precision Honed | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Rigid Shaft Coupling | ||
One/Two Piece Two Piece | ||
Bore Size A 20mm | ||
Length 65mm | ||
Bore Size B 20mm | ||
Maximum Speed 4000rpm | ||
Material 303 Stainless Steel | ||
Style Clamp | ||
Torque Rating 110Nm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 350°F | ||
Bore Type Precision Honed | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
- COO (Country of Origin):
- US
The Ruland Two-piece rigid coupling has precision honed bores to ensure they are collinear and do not introduce misalignment or vibration into the system making it suitable for high precision servo applications as well as shaft to shaft connections. It has opposing hardware for a balanced design. The anti-vibration coating allows for even seating of the screw, repeated screw installations, prevents galling, and maintains high holding power. It eliminates the need to treat screws upon receipt greatly reducing installation time.
Nypatch Anti Vibration Hardware
Zero backlash
RoHS compliant
REACH compliant
Related links
- Ruland MCLX-20-20-SS Rigid Shaft Coupling 303 Stainless Steel, 110 Nm
- Ruland MSPC-20-20-SS Rigid Shaft Coupling 303 Stainless Steel, 110 Nm
- Ruland MSPC-20-16-SS Rigid Shaft Coupling 303 Stainless Steel, 110 Nm
- Ruland MCLX-20-12-SS Rigid Shaft Coupling 303 Stainless Steel, 110 Nm
- Ruland MCLC-20-20-SS Rigid Shaft Coupling Stainless Steel, 110 Nm
- Ruland MSCC-20-20-SS Rigid Shaft Coupling 303 Stainless Steel
- Ruland MSCX-20-20-SS Rigid Shaft Coupling 303 Stainless Steel
- Ruland MCLX-25-20-SS Rigid Shaft Coupling 303 Stainless Steel, 120 Nm
