Ruland MCLX-25-20-SS Rigid Shaft Coupling, 45 mm OD, 303 Stainless Steel, 120 Nm
- RS Stock No.:
- 605-663
- Mfr. Part No.:
- MCLX-25-20-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€283.13
(exc. VAT)
€348.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €283.13 |
*price indicative
- RS Stock No.:
- 605-663
- Mfr. Part No.:
- MCLX-25-20-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Rigid Shaft Coupling | |
| One/Two Piece | One Piece | |
| Bore Size A | 25mm | |
| Length | 75mm | |
| Maximum Speed | 4000rpm | |
| Bore Size B | 20mm | |
| Material | 303 Stainless Steel | |
| Style | Clamp | |
| Torque Rating | 120Nm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Bore Type | Precision Honed | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Rigid Shaft Coupling | ||
One/Two Piece One Piece | ||
Bore Size A 25mm | ||
Length 75mm | ||
Maximum Speed 4000rpm | ||
Bore Size B 20mm | ||
Material 303 Stainless Steel | ||
Style Clamp | ||
Torque Rating 120Nm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
Bore Type Precision Honed | ||
- COO (Country of Origin):
- US
The Ruland One piece rigid coupling eliminates the need to treat screws upon receipt greatly reducing installation time. Proprietary Nypatch® anti-vibration coating on hardware allows for even seating of the screw, repeated screw installations, prevents galling, and maintains high holding power.
RoHS3 and REACH compliant
Forged screws test beyond DIN 912 12.9 standards
Machined from solid bar stock that is sourced exclusively from North American mills
Made from 303 stainless steel with consistent corrosion resistance hardware material
Related links
- Ruland MCLX-25-25-SS Rigid Shaft Coupling 303 Stainless Steel, 120 Nm
- Ruland MSPC-25-25-SS Rigid Shaft Coupling 303 Stainless Steel, 120 Nm
- Ruland MSPX-25-25-SS Rigid Shaft Coupling 303 Stainless Steel, 120 Nm
- Ruland MCLX-20-20-SS Rigid Shaft Coupling 303 Stainless Steel, 110 Nm
- Ruland MSCC-25-25-SS Rigid Shaft Coupling 303 Stainless Steel
- Ruland MSCX-25-25-SS Rigid Shaft Coupling 303 Stainless Steel
- Ruland MCLX-25-20-F Rigid Shaft Coupling 1215 Carbon Steel, 400 Nm
- Ruland MSPX-20-20-SS Rigid Shaft Coupling 303 Stainless Steel, 110 Nm
