SKF PHE F60FTBFLG Rigid Shaft Coupling, 165 mm OD, 318 Nm
- RS Stock No.:
- 231-1985
- Mfr. Part No.:
- PHE F60FTBFLG
- Manufacturer:
- SKF
Subtotal (1 unit)*
€71.39
(exc. VAT)
€87.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.39 |
*price indicative
- RS Stock No.:
- 231-1985
- Mfr. Part No.:
- PHE F60FTBFLG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rigid Shaft Coupling | |
| One/Two Piece | One Piece | |
| Bore Size A | 14mm | |
| Length | 41.5mm | |
| Bore Size B | 42mm | |
| Maximum Speed | 4000rpm | |
| Style | Clamp | |
| Keyway | No | |
| Torque Rating | 318Nm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Bore Type | Finished with No Keyway | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rigid Shaft Coupling | ||
One/Two Piece One Piece | ||
Bore Size A 14mm | ||
Length 41.5mm | ||
Bore Size B 42mm | ||
Maximum Speed 4000rpm | ||
Style Clamp | ||
Keyway No | ||
Torque Rating 318Nm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Bore Type Finished with No Keyway | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF flex coupling are designed to accommodate misalignment and shock loads and dampen vibration levels. It is easy to install, maintenance-free couplings are available with either a machined-to-size or tapered bore. These couplings are also available with a taper bushing and it consist of 2 flanges and 1 tyre. The flanges are phosphate coated for improved corrosion resistance. The addition of a standard sized spacer flange can be used to accommodate applications where it is advantageous to move either shaft axially without disturbing either driving or driven machines.
Coupling size 60
Used face and hub mounting
Related links
- SKF PHE F60HTBFLG Rigid Shaft Coupling 318 Nm
- SKF PHE F60RSBFLG Rigid Shaft Coupling 127 Nm
- SKF PHE F70FTBFLG Rigid Shaft Coupling 250 Nm
- SKF PHE F100HTBFLG Rigid Shaft Coupling 1517 Nm
- SKF PHE F70RSBFLG Rigid Shaft Coupling 250 Nm
- SKF PHE F120RSBFLG Rigid Shaft Coupling 1330 Nm
- SKF PHE F90RSBFLG Rigid Shaft Coupling 500 Nm
- SKF PHE F40HTBFLG Rigid Shaft Coupling 24 Nm
