SKF PHE F70FTBFLG Rigid Shaft Coupling, 187 mm OD, 250 Nm

Subtotal (1 unit)*

€106.13

(exc. VAT)

€130.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€106.13

*price indicative

RS Stock No.:
231-1990
Mfr. Part No.:
PHE F70FTBFLG
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Rigid Shaft Coupling

One/Two Piece

One Piece

Length

43.5mm

Bore Size A

14mm

Maximum Speed

3600rpm

Bore Size B

50mm

Style

Clamp

Torque Rating

250Nm

Keyway

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Bore Type

Finished with No Keyway

Standards/Approvals

No

COO (Country of Origin):
CN

SKF Rigid Shaft Coupling, 50mm Bore, 187mm Outside Diameter - PHE F70FTBFLG


This rigid shaft coupling is a high-quality mechanical coupling solution designed for industrial applications. Specifically, it features a bore size of 50mm and an outside diameter of 187mm, ensuring robust performance in transferring torque across machinery. The coupling is built to meet demanding operational standards, making it a reliable choice for various mechanical systems.

Features & Benefits


• Flange coupling design allows for easy installation and secure connections

• Durable construction ensures longevity and reliable service

• Capable of withstanding significant torque loads for enhanced performance

• Compact length of 43.5mm optimises space in machinery setups

• High-performance couplings enhance operational efficiency in various industries

Applications


• Used with industrial machinery for seamless torque transmission

• Suitable for equipment in the automation and electrical sectors

• Ideal for requiring secure coupling in mechanical drives

• Utilised in systems where alignment and vibration control are crucial

What are the specific torque capacities associated with this coupling?


This model can accommodate nominal torque values, providing consistent performance across various industrial applications. The maximum torque capacity reaches up to 360Nm, making it suitable for demanding environments.

How can this coupling contribute to machinery efficiency?


By ensuring a rigid connection, it reduces energy losses due to misalignment and enhances overall torque transfer, promoting smoother operation across all connected components.

Is this coupling suitable for high-speed applications?


While the maximum speed limit is not specified, the design allows for versatility in use, making it generally suitable for a range of operational speeds typically found in mechanical settings.

What materials are used in the construction of this coupling?


Though specific materials are not detailed, it is constructed from high-quality materials designed for durability and enhanced performance in industrial applications, ensuring a long service life.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy