SKF PHE F70HTBFLG Rigid Shaft Coupling, 187 mm OD, 487 Nm
- RS Stock No.:
- 231-1991
- Mfr. Part No.:
- PHE F70HTBFLG
- Manufacturer:
- SKF
Subtotal (1 unit)*
€122.26
(exc. VAT)
€150.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.26 |
*price indicative
- RS Stock No.:
- 231-1991
- Mfr. Part No.:
- PHE F70HTBFLG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rigid Shaft Coupling | |
| One/Two Piece | One Piece | |
| Length | 36.5mm | |
| Bore Size A | 14mm | |
| Maximum Speed | 3600rpm | |
| Bore Size B | 42mm | |
| Style | Clamp | |
| Torque Rating | 487Nm | |
| Keyway | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Bore Type | Finished with No Keyway | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rigid Shaft Coupling | ||
One/Two Piece One Piece | ||
Length 36.5mm | ||
Bore Size A 14mm | ||
Maximum Speed 3600rpm | ||
Bore Size B 42mm | ||
Style Clamp | ||
Torque Rating 487Nm | ||
Keyway No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Bore Type Finished with No Keyway | ||
- COO (Country of Origin):
- CN
SKF Rigid Shaft Coupling, 42mm Bore, 187mm Outside Diameter - PHE F70HTBFLG
This rigid shaft coupling is designed for mechanical and industrial applications, specifically as a flange coupling. Measuring 42mm in bore size and 187mm in outside diameter, it offers robust performance and efficient power transmission. With a length of 36.5mm, this coupling is built to handle high torque requirements effectively.
Features & Benefits
• High torque capacity ensures reliable performance under demanding loads
• Flange design allows for easy installation and maintenance
• Compatible with a wide range of shaft sizes for versatile usage
• Lightweight at 3kg for manageable handling during installation
• Engineered to enhance the longevity of the connected machinery
Applications
• Used with various mechanical systems in industrial settings
• Ideal for connecting shafts in automation equipment
• Utilised in requiring precise torque transmission
• Effective in connecting motor shafts to driven equipment
What torque capacities can this coupling handle effectively?
The design allows it to manage high torque levels efficiently, making it suitable for demanding applications in industrial machinery.
What dimensions are critical for installation compatibility?
The coupling features a bore size of 42mm and an outside diameter of 187mm, ensuring compatibility with various shafts and setups.
Can it accommodate different shaft sizes?
Yes, it accommodates a minimum bore of 14mm and a maximum bore of 42mm, providing flexibility for different installation requirements.
Is this coupling suitable for high-speed applications?
While primarily designed for efficient torque transmission, it is important to assess the specifics of each application to ensure optimal performance at higher speeds.
Related links
- SKF PHE F70RSBFLG Rigid Shaft Coupling 250 Nm
- SKF PHE F70FTBFLG Rigid Shaft Coupling 250 Nm
- SKF PHE F100HTBFLG Rigid Shaft Coupling 1517 Nm
- SKF PHE F120RSBFLG Rigid Shaft Coupling 1330 Nm
- SKF PHE F90RSBFLG Rigid Shaft Coupling 500 Nm
- SKF PHE F60HTBFLG Rigid Shaft Coupling 318 Nm
- SKF PHE F40HTBFLG Rigid Shaft Coupling 24 Nm
- SKF PHE F120HTBFLG Rigid Shaft Coupling 3547 Nm
