Ruland MSPX-20-20-F Coupler, 42 mm OD, Black Oxide Steel, 350 Nm
- RS Stock No.:
- 449-0463
- Mfr. Part No.:
- MSPX-20-20-F
- Manufacturer:
- Ruland
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€98.14
(exc. VAT)
€120.71
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €98.14 | - |
| 5 - 9 | €94.22 | 3% |
| 10 + | €92.24 | 6% |
*price indicative
- RS Stock No.:
- 449-0463
- Mfr. Part No.:
- MSPX-20-20-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Coupler | |
| One/Two Piece | Two Piece | |
| Length | 65mm | |
| Bore Size A | 20mm | |
| Maximum Speed | 4000rpm | |
| Bore Size B | 20mm | |
| Material | Black Oxide Steel | |
| Style | Clamp | |
| Keyway | No | |
| Torque Rating | 350Nm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | REACH, RoHS | |
| Bore Type | Finished with No Keyway | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Coupler | ||
One/Two Piece Two Piece | ||
Length 65mm | ||
Bore Size A 20mm | ||
Maximum Speed 4000rpm | ||
Bore Size B 20mm | ||
Material Black Oxide Steel | ||
Style Clamp | ||
Keyway No | ||
Torque Rating 350Nm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals REACH, RoHS | ||
Bore Type Finished with No Keyway | ||
- COO (Country of Origin):
- US
Steel Couplers with Black Oxide Finish
Related links
- Ruland MSPC-20-20-F Coupler Black Oxide Steel, 350 Nm
- Ruland MCLC-20-20-F Coupler Black Oxide Steel, 350 Nm
- Ruland MCLX-20-20-F Rigid Shaft Coupling Black Oxide Steel, 350 Nm
- Ruland MSPX-20-20-SS Rigid Shaft Coupling 303 Stainless Steel, 110 Nm
- Ruland MSPX-8-8-F Coupler Black Oxide Steel, 50 Nm
- Ruland MSPX-16-16-F Coupler Black Oxide Steel, 200 Nm
- Ruland MSPX-15-15-F Coupler Black Oxide Steel, 200 Nm
- Ruland MSPX-25-25-F Rigid Shaft Coupling Black Oxide Steel, 400 Nm
