Exacompta Pink A4 Ring Binder

Subtotal (1 pack of 20 units)*

€31.48

(exc. VAT)

€38.72

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€31.48€1.574

*price indicative

RS Stock No.:
449-588
Mfr. Part No.:
54566E
Manufacturer:
Exacompta
Find similar products by selecting one or more attributes.
Select all

Brand

Exacompta

Type

Ring Binder

For Paper Size

A4

Colour

Pink

Closure Mechanism

Ring

Number of Rings

2

RoHS Status: Exempt

COO (Country of Origin):
FR

Exacompta Aquarel Ring Binder (2x25mm Ring), A4 Designed in rigid cardboard, covered with colour-coated paper, the Aquarel ring binder is built to last. A4 format, suitable for filing sheets, perforated pockets and A4 dividers. FSC certified, German made. Equipped with D-rings on the 3rd cover, the sheets are easy to insert and consult for everyday use. Glossy paper covered board. 2 rings. 40mm spine. On trend pastel colours for a stylish look for your office.


The Exacompta ring binder is made from durable rigid cardboard, covered with laminated colored paper, ensuring long-lasting use. Its pastel-colored exterior paired with a black paper interior exudes a sophisticated, elegant look that enhances your filing system. Featuring D-rings on the 3rd cover, it allows for easy insertion and access to sheets or pockets, making it perfect for daily use and organization.

A4 format
Suitable for filing sheets
Suitable for punched pockets and A4 dividers
FSC certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy