Exacompta Pink A4 Ring Binder

Subtotal (1 pack of 10 units)*

€48.74

(exc. VAT)

€59.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€48.74€4.874

*price indicative

RS Stock No.:
727-409
Mfr. Part No.:
51566E
Manufacturer:
Exacompta
Find similar products by selecting one or more attributes.
Select all

Brand

Exacompta

Product Type

Ring Binder

Compatible Paper Size

A4

Colour

Pink

Closure Mechanism

Ring

Sub Type

Ring Binder

Number of Rings

4

Spine Width

40mm

Standards/Approvals

FSC

RoHS Status: Exempt

COO (Country of Origin):
FR
The Exacompta Aquarel Ringbinder combines functionality with elegant design, making it an essential addition to your office or home workspace. Crafted from Durable carton covered with coloured coated paper, this 4-ring binder is perfect for organising and archiving your important documents. Its soft pastel pink exterior brings a touch of style, while the black paper interior ensures a sophisticated look. With an A4 format, it easily accommodates sheets, punched pockets, and dividers, all while featuring D-rings for effortless insertion and removal of contents. Emphasising sustainability, this product is FSC certified and proudly MADE in France, ensuring environmentally conscious choices for your filing needs.

Sturdy construction from stiff cardboard ensures lasting durability

Elegant pastel pink finish adds a stylish element to your filing system

D-rings on the interior back cover make inserting and consulting documents straightforward

FSC certification guarantees responsible sourcing from well-managed forests

Designed in an A4 format, Ideal for a variety of office supplies

Recyclable material contributes to environmentally friendly practices

Eco-designed approach signifies a commitment to reducing environmental impact

Product contains 74% recycled post-consumer waste, promoting sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy