Exacompta Yellow A4 Ring Binder
- RS Stock No.:
- 449-707
- Mfr. Part No.:
- 53569E
- Manufacturer:
- Exacompta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 449-707
- Mfr. Part No.:
- 53569E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Type | Ring Binder | |
| For Paper Size | A4 | |
| Colour | Yellow | |
| Closure Mechanism | Ring | |
| Number of Rings | 2 | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Type Ring Binder | ||
For Paper Size A4 | ||
Colour Yellow | ||
Closure Mechanism Ring | ||
Number of Rings 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Exacompta Aquarel Prem'Touch Lever Arch File (A4) Glossy paper covered board. 80mm spine. Metal finger pull. Designed in extremely rigid cardboard, covered with colour-coated paper, the Aquarel lever arch is built to last. On trend pastel colours with black paper interior for a stylish look for your office. Equipped with a mechanical Prem'Touch, very robust but also ergonomic thanks to its push button, this leverarch file is suitable for daily use and intensive. Guaranteed 10 years and FSC certified.
The Exacompta lever arch file is crafted from extremely rigid cardboard, covered with laminated colored paper for lasting durability. Its pastel exterior and black paper interior create an elegant, stylish look that enhances any filing system. Featuring the robust and ergonomic Prem'Touch mechanism with a push button, this lever arch file is designed for both daily and intensive use, offering easy handling and long-term reliability. Perfect for those who need a reliable and attractive way to organize documents.
A4 format
10 years warranty
FSC certified
10 years warranty
FSC certified
Related links
- Exacompta Yellow A4 Lever Arch Ring Binder
- Exacompta Yellow A4 Ring Binder
- Exacompta Yellow A4 Ring Binder Ring Binder
- Exacompta Blue A4 Ring Binder Ring Binder
- Exacompta Coral A4 Ring Binder Ring Binder
- Exacompta Pink A4 Ring Binder
- Exacompta Blue A4 Ring Binder
- Exacompta Assorted A4 Ring Binder Ring Binder
