Exacompta Assorted A4 Lever Arch Ring Binder
- RS Stock No.:
- 727-421
- Mfr. Part No.:
- 53760E
- Manufacturer:
- Exacompta
Subtotal (1 pack of 6 units)*
€66.16
(exc. VAT)
€81.38
(inc. VAT)
Being discontinued
- Final 5 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €66.16 | €11.027 |
*price indicative
- RS Stock No.:
- 727-421
- Mfr. Part No.:
- 53760E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Ring Binder | |
| Compatible Paper Size | A4 | |
| Colour | Assorted | |
| Closure Mechanism | Lever Arch | |
| Number of Rings | 2 | |
| Sub Type | Ring Binder | |
| Spine Width | 80mm | |
| Standards/Approvals | FSC | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Ring Binder | ||
Compatible Paper Size A4 | ||
Colour Assorted | ||
Closure Mechanism Lever Arch | ||
Number of Rings 2 | ||
Sub Type Ring Binder | ||
Spine Width 80mm | ||
Standards/Approvals FSC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Exacompta A4 PremTouch binder designed to provide a Durable and stylish storage solution. Its rounded spine offers a sleek, professional look while the sturdy cardboard construction ensures longevity. Coated paper gives it a smooth, high-quality finish. Available in assorted colours, its perfect for organizing documents in any setting.
Includes a sturdy cardboard structure for durability
Provides coated paper for a smooth and high-quality finish
Supports A4 sized documents
Measures 320x300 mm in dimensions
Available in assorted colours to suit different preferences
Related links
- Rexel Assorted A4 Lever Arch Ring Binder Ring Binder
- Rexel Assorted A4 Lever Arch Ring Binder File
- Exacompta Mauve A4 Lever Arch Ring Binder
- Exacompta Blue A4 Lever Arch Ring Binder
- Exacompta Yellow A4 Lever Arch Ring Binder
- Exacompta Coral A4 Lever Arch Ring Binder
- Esselte Red A4 Lever Arch Ring Binder
- Esselte White A4 Lever Arch Ring Binder
