RS Better World
Rexel Assorted A4 Lever Arch Ring Binder Ring Binder
- RS Stock No.:
- 652-297
- Mfr. Part No.:
- 2115731
- Manufacturer:
- Rexel
Subtotal (1 pack of 3 units)*
€7.80
(exc. VAT)
€9.59
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €7.80 | €2.60 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-297
- Mfr. Part No.:
- 2115731
- Manufacturer:
- Rexel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | Ring Binder | |
| Compatible Paper Size | A4 | |
| Colour | Assorted | |
| Closure Mechanism | Lever Arch | |
| Sub Type | Ring Binder | |
| Number of Rings | 2 | |
| Clip Type | Ring Binder | |
| Spine Width | 42mm | |
| Better World Verification | FSC Certified | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type Ring Binder | ||
Compatible Paper Size A4 | ||
Colour Assorted | ||
Closure Mechanism Lever Arch | ||
Sub Type Ring Binder | ||
Number of Rings 2 | ||
Clip Type Ring Binder | ||
Spine Width 42mm | ||
Better World Verification FSC Certified | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Rexel A4 Polypropylene Ring Binders are designed to offer a robust and reliable solution for all your organisational needs. Perfect for both home and office use, these binders feature a high-quality, Durable polypropylene cover that ensures longevity while maintaining a professional appearance. With a capacity of up to 190 A4 sheets, they are equipped with a 25mm round ring mechanism that allows for easy turning of single sheets, making document access effortless. This assorted pack includes three stylish colours blue, red, and peach providing a vibrant touch to your filing system. Additionally, each binder comes with a replaceable spine label to help you easily identify and archive your content, making them Ideal for anyone looking to maintain a well-organised workspace. FSC certified and MADE in Europe, these binders combine practicality with environmentally friendly sourcing.
High-quality polypropylene cover ensures durability for everyday use
25mm round ring mechanism allows easy access and turning of pages
190 A4 sheet capacity accommodates a significant amount of documents
Assorted pack includes three vibrant colours for enhanced organisation
Replaceable spine label aids in simple content identification
FSC certified, promoting responsible sourcing and sustainability
Made in Europe, ensuring high manufacturing standards
Lightweight at only 270 grams for easy handling and transport
Designed to fit standard A4 documents seamlessly
Related links
- Rexel Assorted A4 Lever Arch Ring Binder File
- Leitz Red A4 Lever Arch Ring Binder Ring Binder
- Leitz Blue A4 Lever Arch Ring Binder Ring Binder
- Rexel Blue A4 Lever Arch Ring Binder File
- Rexel Black A4 Lever Arch Ring Binder File
- Leitz Black A4 Lever Arch Ring Binder Ring Binder
- Esselte Green A4 Lever Arch Ring Binder
- Rexel Assorted A4 Ring Binder Ring Binder
