Eaton, NZM Uninsulated Ring Terminal, Silver
- RS Stock No.:
- 248-365
- Mfr. Part No.:
- 059776 KS120-NZM7
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
€36.22
(exc. VAT)
€44.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €36.22 | €12.073 |
*price indicative
- RS Stock No.:
- 248-365
- Mfr. Part No.:
- 059776 KS120-NZM7
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Ring Terminal | |
| Series | NZM | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 23mm | |
| Overall Length | 22mm | |
| Colour | Silver | |
| Contact Plating | Tinned | |
| Standards/Approvals | IEC RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Ring Terminal | ||
Series NZM | ||
Insulation Uninsulated | ||
Inner Ring Diameter 23mm | ||
Overall Length 22mm | ||
Colour Silver | ||
Contact Plating Tinned | ||
Standards/Approvals IEC RoHS conform | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a high-performance moulded case circuit breaker designed to provide superior protection for electrical circuits. Engineered with precision, this circuit breaker features a narrow type cable lug with a capacity of 120mm², making it suitable for a variety of applications. With a robust design and compliance with international standards, the NZM series ensures reliability even under demanding conditions. Its compact dimensions enhance installation flexibility, enabling seamless integration into various setups. Built to meet rigorous performance requirements, this circuit breaker supports optimal heat dissipation and electromagnetic compatibility, making it an excellent choice for panel builders and HVAC applications alike. Trust in the proven expertise of Eaton to safeguard your electrical systems.
Provides outstanding protection against overloads and short circuits
Compact design facilitates easy installation in limited spaces
Engineered for superior heat dissipation, enhancing device reliability
Meets stringent international compliance standards, ensuring safety
Compatible with a range of accessories for tailored solutions
Offers excellent mechanical functionality for secure connections
Durable construction ensures longevity in challenging environments
