RS Better World

Schneider Electric, LV4 Uninsulated Ring Terminal, Silver

Subtotal (1 unit)*

€98.47

(exc. VAT)

€121.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€98.47

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-2641
Mfr. Part No.:
LV429254
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Ring Terminal

Series

LV4

Insulation

Uninsulated

Colour

Silver

Contact Material

Copper

Standards/Approvals

REACH, EU RoHS Directive EU RoHS Declaration

Better World Product

Yes

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electric LV4 series connection accessories, set of 3 parts, Compact NSX, crimp lugs for copper cable 185 mm².

Green Premium product

Toxic heavy metal free

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy