MECATRACTION, MB Uninsulated Ring Terminal, M5 Stud Size, Silver
- RS Stock No.:
- 284-6411
- Mfr. Part No.:
- MB2,5-5
- Manufacturer:
- MECATRACTION
Subtotal (1 box of 100 units)*
€17.44
(exc. VAT)
€21.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €17.44 | €0.174 |
*price indicative
- RS Stock No.:
- 284-6411
- Mfr. Part No.:
- MB2,5-5
- Manufacturer:
- MECATRACTION
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Series | MB | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 2.3mm | |
| Stud Size | M5 | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Series MB | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 2.3mm | ||
Stud Size M5 | ||
Colour Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The MECATRACTION bare silver-brazed crimp terminals are made of tinned electrolytic copper for optimal conductivity and corrosion resistance.
Cross sectional area 1 to 2.5 mm²
