Eaton, NZM Uninsulated Ring Terminal, Silver
- RS Stock No.:
- 254-938
- Mfr. Part No.:
- 260040 NZM3-XKS185
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€23.81
(exc. VAT)
€29.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.81 |
*price indicative
- RS Stock No.:
- 254-938
- Mfr. Part No.:
- 260040 NZM3-XKS185
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Ring Terminal | |
| Series | NZM | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 31mm | |
| Overall Length | 78mm | |
| Colour | Silver | |
| Contact Plating | Tinned | |
| Standards/Approvals | IEC, RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Ring Terminal | ||
Series NZM | ||
Insulation Uninsulated | ||
Inner Ring Diameter 31mm | ||
Overall Length 78mm | ||
Colour Silver | ||
Contact Plating Tinned | ||
Standards/Approvals IEC, RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton cable lug by Eaton is engineered for optimal performance, specifically designed to accommodate a variety of electrical systems. This accessory serves as a vital connection point for three-pole and four-pole configurations, ensuring reliable and efficient connectivity within switchgear setups. Crafted with tinned surface protection, it not only enhances conductivity but also combats corrosion effectively. With an installation-friendly design, it supports strain relief and allows for a straightforward assembly, making it a quintessential choice for both experienced engineers and novices alike. This product is thoroughly compliant with both IEC standards and RoHS directives, reinforcing its suitability for global deployment. Ideal for use in industrial environments, this cable lug guarantees longevity and reliability, establishing itself as a foundational component in any electrical installation requiring high-grade cable terminations.
Supports three-pole and four-pole configurations for versatile applications
Constructed with tinned surface protection to prevent corrosion
Not UL/CSA approved, offering specific use tailored to non-compliant environments
Facilitates easy insulation when used without a protective cover
Compact dimensions enhance the installation flexibility within tight spaces
Designed for compatibility with a range of Eaton's switchgear systems
Maintains operational integrity under various mechanical stresses
