Chemelex, KRT Insulated Ring Terminal, M6 Stud Size 22 AWG 10 AWG Wire Size, Red
- RS Stock No.:
- 349-849
- Mfr. Part No.:
- B-106-1601
- Manufacturer:
- Chemelex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.38
(exc. VAT)
€1.70
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.38 |
| 10 - 24 | €1.26 |
| 25 + | €1.22 |
*price indicative
- RS Stock No.:
- 349-849
- Mfr. Part No.:
- B-106-1601
- Manufacturer:
- Chemelex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemelex | |
| Product Type | Ring Terminal | |
| Series | KRT | |
| Insulation | Insulated | |
| Insulation Material | Polyamide | |
| Inner Ring Diameter | 1.4mm | |
| Outer Ring Diameter | 3.81mm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 46.99mm | |
| Stud Size | M6 | |
| Colour | Red | |
| Contact Material | Copper | |
| Standards/Approvals | IEC512, MIL-S-81824, ESA-603D, cUL Listed, UL Listed, MIL-STD-202 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Chemelex | ||
Product Type Ring Terminal | ||
Series KRT | ||
Insulation Insulated | ||
Insulation Material Polyamide | ||
Inner Ring Diameter 1.4mm | ||
Outer Ring Diameter 3.81mm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 46.99mm | ||
Stud Size M6 | ||
Colour Red | ||
Contact Material Copper | ||
Standards/Approvals IEC512, MIL-S-81824, ESA-603D, cUL Listed, UL Listed, MIL-STD-202 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- SE
The nVent Raychem DuraSeal heat-shrinkable nylon crimp products with metric M6, which protect against water, condensation, salt, and corrosion. Their tough, heat-shrinkable nylon tubing resists abrasion and cut-through damage, provides strain relief, and protects against vibration damage. DuraSeal products are simple and quick to install using a crimp tool and a heat source.
Resistance to moisture and abrasion
Strain relief
Protection from wire pull-out
UL and CUL listed
Easy to use Easy installation
Colour red
Related links
- Chemelex M5 Stud Size 22 AWG 10 AWG Wire Size, Red
- Chemelex M10 Stud Size 22 AWG 10 AWG Wire Size, Red
- Chemelex M4 Stud Size 22 AWG 10 AWG Wire Size, Red
- Chemelex M6 Stud Size 22 AWG 10 AWG Wire Size, Blue
- Chemelex M6 Stud Size 22 AWG 10 AWG Wire Size, Yellow
- Chemelex M5 Stud Size 22 AWG 10 AWG Wire Size, Yellow
- Chemelex M10 Stud Size 22 AWG 10 AWG Wire Size, Blue
- TE Connectivity M6 Stud Size 22 AWG 18 AWG Wire Size, Red
