Chemelex, KRT Insulated Ring Terminal, M6 Stud Size 22 AWG 10 AWG Wire Size, Yellow

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.54

(exc. VAT)

€1.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€1.54
10 - 24€1.43
25 +€1.33

*price indicative

RS Stock No.:
349-855
Distrelec Article No.:
302-04-692
Mfr. Part No.:
B-106-1603
Manufacturer:
Chemelex
Find similar products by selecting one or more attributes.
Select all

Brand

Chemelex

Series

KRT

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Polyamide

Inner Ring Diameter

2.79mm

Outer Ring Diameter

6.35mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

10AWG

Overall Length

46.99mm

Stud Size

M6

Colour

Yellow

Contact Material

Copper

Standards/Approvals

IEC68-2-11, IEC68-2-14, IEC68-2-2, IEC68-2-30, MIL-S-81824, MIL-STD-202, UL Listed, ASTM D 3032, cUL Listed, ESA-603D, IEC512-2

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
SE
The nVent Raychem DuraSeal heat-shrinkable nylon crimp products with metric M6, which protect against water, condensation, salt, and corrosion. Their tough, heat-shrinkable nylon tubing resists abrasion and cut-through damage, provides strain relief, and protects against vibration damage. DuraSeal products are simple and quick to install using a crimp tool and a heat source.

Resistance to moisture and abrasion

Strain relief

Protection from wire pull-out

UL and CUL listed

Easy to use Easy installation

Colour yellow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy