NEMIQ, KRT Uninsulated Ring Terminal, M12 Stud Size 1 AWG 1 AWG Wire Size, Grey
- RS Stock No.:
- 433-067
- Distrelec Article No.:
- 301-80-529
- Mfr. Part No.:
- 50-12
- Manufacturer:
- NEMIQ
Subtotal (1 unit)*
€2.75
(exc. VAT)
€3.38
(inc. VAT)
In Stock
- 113 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.75 |
*price indicative
- RS Stock No.:
- 433-067
- Distrelec Article No.:
- 301-80-529
- Mfr. Part No.:
- 50-12
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Series | KRT | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 11mm | |
| Outer Ring Diameter | 14.5mm | |
| Minimum Wire Size AWG | 1AWG | |
| Maximum Wire Size AWG | 1AWG | |
| Overall Length | 54mm | |
| Stud Size | M12 | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tinned | |
| Thickness | 3.2mm | |
| Standards/Approvals | DNV, CE | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Series KRT | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 11mm | ||
Outer Ring Diameter 14.5mm | ||
Minimum Wire Size AWG 1AWG | ||
Maximum Wire Size AWG 1AWG | ||
Overall Length 54mm | ||
Stud Size M12 | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tinned | ||
Thickness 3.2mm | ||
Standards/Approvals DNV, CE | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- CN
The NEMIQ Cable lug KRF 50mm² M12 is designed for secure connections.
Surface protection Tinned
Material Copper
Flange shape Ring shape
Related links
- NEMIQ M8 Stud Size 1 AWG 1 AWG Wire Size, Grey
- NEMIQ M12 Stud Size 4 AWG 4 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 1 AWG 1 AWG Wire Size, Grey
- NEMIQ M6 Stud Size 1 AWG 1 AWG Wire Size, Grey
- NEMIQ M12 Stud Size 2 AWG 2 AWG Wire Size, Grey
- NEMIQ M8 Stud Size 1 AWG 1 AWG Wire Size, Sliver
- NEMIQ M8 Stud Size 12 AWG 12 AWG Wire Size, Grey
- NEMIQ M4 Stud Size 12 AWG 12 AWG Wire Size, Grey
