NEMIQ, KRT Uninsulated Ring Terminal, M10 Stud Size 1 AWG 1 AWG Wire Size, Grey
- RS Stock No.:
- 433-066
- Distrelec Article No.:
- 148-19-694
- Mfr. Part No.:
- 50-10
- Manufacturer:
- NEMIQ
Subtotal (1 unit)*
€2.62
(exc. VAT)
€3.22
(inc. VAT)
Temporarily out of stock
- 150 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.62 |
*price indicative
- RS Stock No.:
- 433-066
- Distrelec Article No.:
- 148-19-694
- Mfr. Part No.:
- 50-10
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Ring Terminal | |
| Series | KRT | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 14.5mm | |
| Inner Ring Diameter | 11mm | |
| Minimum Wire Size AWG | 1AWG | |
| Maximum Wire Size AWG | 1AWG | |
| Overall Length | 49mm | |
| Stud Size | M10 | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tinned | |
| Thickness | 3.5mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Ring Terminal | ||
Series KRT | ||
Insulation Uninsulated | ||
Outer Ring Diameter 14.5mm | ||
Inner Ring Diameter 11mm | ||
Minimum Wire Size AWG 1AWG | ||
Maximum Wire Size AWG 1AWG | ||
Overall Length 49mm | ||
Stud Size M10 | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tinned | ||
Thickness 3.5mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- SE
The NEMIQ Cable lug KRF 50mm² M10 is designed for secure connections.
Surface protection Tinned
Material Copper
Flange shape Ring shape
Related links
- NEMIQ M10 Stud Size 2 AWG 2 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 8 AWG 8 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 6 AWG 6 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 3 AWG 3 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 4 AWG 4 AWG Wire Size, Grey
- NEMIQ M8 Stud Size 1 AWG 1 AWG Wire Size, Grey
- NEMIQ M12 Stud Size 1 AWG 1 AWG Wire Size, Grey
- NEMIQ M6 Stud Size 1 AWG 1 AWG Wire Size, Grey
