NEMIQ, KRT Uninsulated Ring Terminal, M5 Stud Size 6 AWG 6 AWG Wire Size, Grey
- RS Stock No.:
- 433-082
- Distrelec Article No.:
- 301-80-558
- Mfr. Part No.:
- KRT 16-5
- Manufacturer:
- NEMIQ
Subtotal (1 pack of 100 units)*
€52.85
(exc. VAT)
€65.01
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €52.85 | €0.529 |
*price indicative
- RS Stock No.:
- 433-082
- Distrelec Article No.:
- 301-80-558
- Mfr. Part No.:
- KRT 16-5
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Ring Terminal | |
| Series | KRT | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 8.5mm | |
| Inner Ring Diameter | 5.5mm | |
| Maximum Wire Size AWG | 6AWG | |
| Minimum Wire Size AWG | 6AWG | |
| Overall Length | 34mm | |
| Stud Size | M5 | |
| Colour | Grey | |
| Contact Plating | Tinned | |
| Contact Material | Copper | |
| Thickness | 3mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Ring Terminal | ||
Series KRT | ||
Insulation Uninsulated | ||
Outer Ring Diameter 8.5mm | ||
Inner Ring Diameter 5.5mm | ||
Maximum Wire Size AWG 6AWG | ||
Minimum Wire Size AWG 6AWG | ||
Overall Length 34mm | ||
Stud Size M5 | ||
Colour Grey | ||
Contact Plating Tinned | ||
Contact Material Copper | ||
Thickness 3mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- SE
The NEMIQ Cable lug KRT 16mm² M5 is designed for secure crimping, with the requirement that neck inscription and die markings must conform when using hexagon dies.
Surface protection Tinned
Material Copper
Flange shape Ring shape
Related links
- NEMIQ M5 Stud Size 6 AWG 6 AWG Wire Size, Grey
- NEMIQ M5 Stud Size 10 AWG 10 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 6 AWG 6 AWG Wire Size, Grey
- NEMIQ M5 Stud Size 8 AWG 8 AWG Wire Size, Grey
- NEMIQ M5 Stud Size 14 AWG 14 AWG Wire Size, Grey
- NEMIQ M5 Stud Size 12 AWG 12 AWG Wire Size, Grey
- NEMIQ M5 Stud Size 16 AWG 16 AWG Wire Size, Grey
- NEMIQ M5 Stud Size 8 AWG 8 AWG Wire Size, Grey
