NEMIQ, KRT Uninsulated Ring Terminal, M5 Stud Size 8 AWG 8 AWG Wire Size, Grey
- RS Stock No.:
- 350-240
- Distrelec Article No.:
- 148-19-553
- Mfr. Part No.:
- 10-5
- Manufacturer:
- NEMIQ
Subtotal (1 bag of 10 units)*
€4.68
(exc. VAT)
€5.76
(inc. VAT)
Temporarily out of stock
- 70 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €4.68 | €0.468 |
*price indicative
- RS Stock No.:
- 350-240
- Distrelec Article No.:
- 148-19-553
- Mfr. Part No.:
- 10-5
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Series | KRT | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 5mm | |
| Outer Ring Diameter | 8mm | |
| Maximum Wire Size AWG | 8AWG | |
| Minimum Wire Size AWG | 8AWG | |
| Overall Length | 28mm | |
| Stud Size | M5 | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tinned | |
| Thickness | 3mm | |
| Standards/Approvals | CE, DNV | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Series KRT | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 5mm | ||
Outer Ring Diameter 8mm | ||
Maximum Wire Size AWG 8AWG | ||
Minimum Wire Size AWG 8AWG | ||
Overall Length 28mm | ||
Stud Size M5 | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tinned | ||
Thickness 3mm | ||
Standards/Approvals CE, DNV | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- SE
The NEMIQ Tube cable lugs are specifically designed for stranded conductors of class 5 and class 6, ensuring secure and efficient electrical connections. These lugs boast high-quality construction to meet professional standards.
Ring shape
Tinned surface protection
Copper material
CE and DNV approved
RoHS compliant
Related links
- NEMIQ M5 Stud Size 10 AWG 10 AWG Wire Size, Grey
- NEMIQ M8 Stud Size 8 AWG 8 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 8 AWG 8 AWG Wire Size, Grey
- NEMIQ M5 Stud Size 6 AWG 6 AWG Wire Size, Grey
- NEMIQ M5 Stud Size 14 AWG 14 AWG Wire Size, Grey
- NEMIQ M5 Stud Size 12 AWG 12 AWG Wire Size, Grey
- NEMIQ M5 Stud Size 16 AWG 16 AWG Wire Size, Grey
- NEMIQ M5 Stud Size 8 AWG 8 AWG Wire Size, Grey
