TE Connectivity, PIDG Insulated Ring Terminal, 10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 467-070
- Distrelec Article No.:
- 304-64-358
- Mfr. Part No.:
- 1-32883-0
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2500 units)*
€4,707.65
(exc. VAT)
€5,790.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €4,707.65 | €1.883 |
*price indicative
- RS Stock No.:
- 467-070
- Distrelec Article No.:
- 304-64-358
- Mfr. Part No.:
- 1-32883-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Inner Ring Diameter | 5mm | |
| Outer Ring Diameter | 5mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 26.54mm | |
| Stud Size | 10 | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Inner Ring Diameter 5mm | ||
Outer Ring Diameter 5mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 26.54mm | ||
Stud Size 10 | ||
Colour Yellow | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue terminal is designed to provide secure and efficient electrical connections for a wide range of applications. Built for versatility, it accommodates wire sizes from 12 to 10 AWG, making it ideal for various setups. The product is constructed with a closed barrel design that enhances durability and reliability, ensuring a long-lasting performance. With its partially insulated feature and tin plating, this terminal not only protects against corrosion but also facilitates excellent conductivity. Its the perfect choice for those seeking quality and functionality in electrical connections, promising compatibility with copper wires for seamless integration.
Designed specifically for reliable electrical connections
Partially insulated for enhanced safety during use
Constructed with a closed barrel design to ensure durability
Tin plating offers superior resistance to corrosion
Compatible with a variety of wire sizes for versatility
Straight terminal orientation allows for easy installation
Accommodates standard #10 stud sizes for widespread compatibility
Lightweight design supports ease of handling and installation
Ideal for both industrial and commercial applications
Related links
- TE Connectivity M5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity (#10) M5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M16 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
