TE Connectivity, PIDG Partially Insulated Ring Terminal, (#10) M5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 795-544
- Mfr. Part No.:
- 2-35109-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2500 units)*
€1,186.94
(exc. VAT)
€1,459.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,186.94 | €0.475 |
*price indicative
- RS Stock No.:
- 795-544
- Mfr. Part No.:
- 2-35109-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Product Type | Ring Terminal | |
| Insulation | Partially Insulated | |
| Inner Ring Diameter | 5mm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Overall Length | 27.5mm | |
| Stud Size | (#10) M5 | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Product Type Ring Terminal | ||
Insulation Partially Insulated | ||
Inner Ring Diameter 5mm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Overall Length 27.5mm | ||
Stud Size (#10) M5 | ||
Colour Yellow | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue Terminal delivers a reliable connection for 12 – 10 AWG wire applications. Designed for use with #10 studs, it features a closed barrel and tin plating for enhanced conductivity.
Stud size compatibility is #10 for versatile applications
Electrical rating supports up to 300 V for reliable performance
Manufactured with a closed barrel design for secure wire holding
Weighs 2.789 grams, Ideal for lightweight installations
Partially insulated for added safety during use
Related links
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity #10 Stud Size 20 AWG 20 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M5 Stud Size
- TE Connectivity (#10) M5 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity 10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
