TE Connectivity, 3228 Uninsulated Ring Terminal, 6 mm Stud Size 16 AWG 14 AWG Wire Size, Nickel

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
467-288
Distrelec Article No.:
304-47-245
Mfr. Part No.:
322805
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

3228

Product Type

Ring Terminal

Insulation

Uninsulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

12.19mm

Stud Size

6 mm

Colour

Nickel

Contact Plating

Nickel

Thickness

790μm

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, 2016

Maximum Operating Temperature

343°C

COO (Country of Origin):
US
The TE Connectivity Robust Terminal solution is designed to meet the demanding needs of connection applications. Featuring a ring tongue design, it accommodates wire sizes ranging from 16 to 14 AWG, ensuring versatility for various projects. The product is engineered to handle substantial current capacities, making it suitable for high-performance environments. Crafted from durable materials, it boasts excellent mechanical integrity and corrosion resistance, pivotal in prolonging service life. Moreover, with compatibility for uninsulated wire insulation support, this product streamlines installation while maintaining reliable electrical conductivity.

Designed for high-performance applications, ensuring reliable connectivity

Ring tongue design offers straightforward installation and secure connections

Constructed to withstand harsh conditions, enhancing durability over time

Compatible with various wire sizes, maximising versatility for numerous projects

Nickel plating provides excellent corrosion resistance, prolonging product lifespan

Maintains solid electrical conductivity, enhancing overall performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy