TE Connectivity, Solistrand Uninsulated Ring Terminal, 14 mm Stud Size 16 AWG 14 AWG Wire Size, Silver

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
481-769
Distrelec Article No.:
304-61-538
Mfr. Part No.:
34896
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Solistrand

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

6.35mm

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

18.54mm

Stud Size

14 mm

Colour

Silver

Contact Material

Copper

Contact Plating

Tin

Thickness

790μm

Standards/Approvals

EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold

COO (Country of Origin):
US
The TE Connectivity Closed ring tongue terminal is meticulously designed for efficient electrical connections, particularly suited for 16 – 14 AWG wire sizes. Constructed with a straight orientation and closed barrel design, it ensures robust performance in various applications. Its tin plating enhances conductivity while providing protection against corrosion, making it ideal for reliable long-term use. The terminal features a #14 stud size and a compact form factor that facilitates easy installation in tight spaces. With compatibility for copper wiring, this product is a staple in any electrical toolkit, ensuring peace of mind and superior functionality in all settings.

Exceptional conductivity due to high-quality tin plating

Designed for straightforward and reliable connections

Lightweight yet durable construction enhances usability

Closed barrel design provides secure crimping and minimal electrical resistance

Optimised for use with a wide range of AWG wire sizes

Compact dimensions allow for flexible installation options

Compliant with EU RoHS and REACH regulations for environmentally-friendly use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy