TE Connectivity, PIDG Insulated Ring Terminal, M4 Stud Size 14 AWG 16 AWG Wire Size, Black
- RS Stock No.:
- 467-364
- Distrelec Article No.:
- 304-47-205
- Mfr. Part No.:
- 320627
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 250 units)*
€194.08
(exc. VAT)
€238.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €194.08 | €0.776 |
*price indicative
- RS Stock No.:
- 467-364
- Distrelec Article No.:
- 304-47-205
- Mfr. Part No.:
- 320627
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PIDG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 14AWG | |
| Overall Length | 26.6mm | |
| Stud Size | M4 | |
| Colour | Black | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PIDG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 14AWG | ||
Overall Length 26.6mm | ||
Stud Size M4 | ||
Colour Black | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Advanced connector is designed to deliver exceptional performance in demanding environments. The innovative engineering ensures reliable electrical connectivity, making it an ideal choice for a wide range of applications within the industrial sector. With its robust design and high durability, this connector stands ready to withstand the rigours of everyday use, featuring resistance to corrosion and mechanical stress. This product not only facilitates easy installation but also enhances operational efficiency, thus providing an invaluable solution for professionals seeking reliability and excellence in their connectivity needs.
Offers superior electrical performance to enhance signal integrity
Designed for high durability, ensuring long-lasting use in various applications
Featuring corrosion-resistant materials for enhanced longevity in harsh conditions
Promotes easy installation, saving time and labour in setup
Compact design optimises space without compromising on performance
Meets stringent industry standards for reliability and safety
Related links
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Black
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size Yellow
- TE Connectivity M4 Stud Size 24 AWG 22 AWG Wire Size, Black
- TE Connectivity M12 Stud Size 16 AWG 14 AWG Wire Size, Black
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Natural
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 26 AWG 16 AWG Wire Size White
